Low

TEXAS INSTRUMENTS  LP2951ACSD/NOPB  LDO Voltage Regulator, Adjustable, 2.3V to 30V in, 380mV drop, 1.24V to 29V/0.1A out, WSON-8

TEXAS INSTRUMENTS LP2951ACSD/NOPB
Technical Data Sheet (2.04MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.3V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.24V
Adjustable Output Voltage Max:
29V
Output Current:
100mA
Dropout Voltage Vdo:
380mV
LDO Regulator Case Style:
WSON
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012

Associated Products