Low

LP2980AIM5-3.3/NOPB - 

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 3.3Vout, 50mAout, SOT-23-5

LP2980AIM5-3.3/NOPB - Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 3.3Vout, 50mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2980AIM5-3.3/NOPB
Order Code:
2436411
Product Range
3.3V 50mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2980AIM5-3.3/NOPB is a fixed-output Voltage Regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized VIP (vertically integrated PNP) process, the LP2980-N delivers unequalled performance in all specifications critical to battery-powered designs of dropout voltage, ground pin current, sleep mode, minimum part count and precision output.
  • Ultralow dropout voltage
  • Requires only 1µF external capacitance
  • Low ground pin current at all load currents
  • High peak current capability (150mA typical)
  • Fast dynamic response to line and load
  • Low ZOUT over wide frequency range
  • Ensured 50mA output current
  • 0.5% A Grade output voltage accuracy
  • <1µA Quiescent current in shutdown

Applications

Consumer Electronics, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
2.1V
:
16V
:
3.3V
:
-
:
-
:
50mA
:
120mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
3.3V 50mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :2781771 Check stock

25,000 total stock globally

25,000 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
$0.526 $ 0.53
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.526
2000 + $0.464
3000 + $0.398
Also available on  Cut Tape: 2781771

234  total stock globally

 
Check stock location (important)

234 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
Quantity List Price
1 + $0.916
10 + $0.767
25 + $0.58
100 + $0.505
1000 + $0.396
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 2781771) x 0.396 = $396.00
Total Price: $396.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Reel 2436411) x 0.526 = $526.00
Total Price: $526.00
Choose your packaging preference
2781771
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.