Low

LP2980IM5-ADJ/NOPB - 

LDO Voltage Regulator, Adjustable, 2.5V to 16V in, 120mV drop, 1.23V to 4.51V/50mA out, SOT-23-5

LP2980IM5-ADJ/NOPB - LDO Voltage Regulator, Adjustable, 2.5V to 16V in, 120mV drop, 1.23V to 4.51V/50mA out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2980IM5-ADJ/NOPB
Order Code:
2436416
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2980IM5-ADJ/NOPB is a Micropower 50mA ultra Low-dropout Adjustable Voltage Regulator designed to provide ultra-low dropout in battery powered applications. Using an optimized VIP (vertically integrated PNP) process, the LP2980-ADJ delivers unequalled performance in all specifications critical to battery-powered designs.
  • Ultralow-dropout voltage
  • <1µA Quiescent current in shutdown
  • 150mA Typical high peak current capability
  • Low ground pin current at all load currents
  • Over-temperature and overcurrent protection
  • Requires few external components
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
2.5V
:
16V
:
-
:
1.23V
:
15V
:
50mA
:
120mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
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
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

3000+ $0.495 6000+ $0.435

59 in stock

Each (Supplied on Cut Tape)

1+ $1.28 10+ $1.06 100+ $0.68 1000+ $0.545 2000+ $0.495 5000+ $0.459 10000+ $0.444 25000+ $0.426 50000+ $0.408 More Less

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,000 will be available for delivery on 26/07/2018

2,000 will be available for delivery on 17/09/2018

More stock available week commencing 29/10/18

Contact me when back in stock

Alternatives Available

2436419 - LDO Voltage Regulator, Adjustable, 2.5V to 16V in, 120mV drop, 1.23V to 15V/50mA out, SOT-23-5

1469124 - LDO Voltage Regulator, Adjustable, 2.5V to 16V in, 120mV drop, 1.23V to 4.51V/50mA out, SOT-23-5

$0.545 $ 0.54
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.545
2000 + $0.48
3000 + $0.38