Low

TEXAS INSTRUMENTS  LP2980IM5X-5.0/NOPB  Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS LP2980IM5X-5.0/NOPB
Technical Data Sheet (1.24MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
120mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
5V 50mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.3

Alternatives

LDO VOLTAGE REGULATOR, 5V, 50mA, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

2,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $0.947 2000+ $0.835 10000+ $0.643 25000+ $0.53

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.526 2000+ $0.464 3000+ $0.42

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
370 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.74 10+ $1.45 100+ $0.934 1000+ $0.746 more…

Buy

LDO VOLTAGE REGULATOR, 5V, 0.1A, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

2,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $1.63 2000+ $1.44 5000+ $1.11 10000+ $0.913

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.758 2000+ $0.749 3000+ $0.749

Buy