Low

TEXAS INSTRUMENTS  LP2982IM5-5.0/NOPB  Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS LP2982IM5-5.0/NOPB
Manufacturer Part No:
LP2982IM5-5.0/NOPB
Order Code:
2436434
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
120mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
5V 50mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000098

Alternatives

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
967 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.73 10+ $1.53 100+ $1.17 500+ $0.922

Buy

LDO VOLTAGE REGULATOR, 5V, 150mA, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $1.21 2000+ $1.07 10000+ $0.823 25000+ $0.676

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.656 2000+ $0.656 3000+ $0.656

Buy

Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 5Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
7,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.72 2000+ $0.634 3000+ $0.558

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
967 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.73 10+ $1.53 100+ $1.17 500+ $0.922

Buy

Associated Products