Low

TEXAS INSTRUMENTS  LP2983AIM5-1.2/NOPB  Linear Voltage Regulator, Fixed, Voltage, 2.2V To 16V In, 1.2V And 0.15A Out, SOT-23-5

TEXAS INSTRUMENTS LP2983AIM5-1.2/NOPB
Manufacturer Part No:
LP2983AIM5-1.2/NOPB
Order Code:
2436435
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.2V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
1.2V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Linear Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives