Low

TEXAS INSTRUMENTS  LP2985-18DBVR  Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 1.8Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP2985-18DBVR
Technical Data Sheet (1.24MB) EN Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.2V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
280mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
1.8V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.099

Alternatives

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 1.8Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
498 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.47 10+ $1.31 100+ $1.03

Buy

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 1.8Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
535 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.12 10+ $0.992 100+ $0.759 500+ $0.601 more…

Buy

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 1.8Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
3,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $0.532 2000+ $0.47 3000+ $0.413

Buy

LDO VOLTAGE REGULATOR, 1.8V, 150mA, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

2,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $1.21 2000+ $1.07 10000+ $0.823 25000+ $0.676

Buy

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 1.8Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
2,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $0.60 2000+ $0.528 3000+ $0.481

Buy