Low

TEXAS INSTRUMENTS  LP2985-30DBVR  Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP2985-30DBVR
Manufacturer Part No:
LP2985-30DBVR
Order Code:
2436439
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.2V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
280mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.3

Alternatives

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
650 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.552 25+ $0.496 75+ $0.402 200+ $0.348 more…

Buy

Associated Products