Low

TEXAS INSTRUMENTS  LP2985IM5-3.3/NOPB  Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP2985IM5-3.3/NOPB
Manufacturer Part No:
LP2985IM5-3.3/NOPB
Order Code:
2436459
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
280mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3.3V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000166

Alternatives

Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
1,795 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.47 10+ $1.32 100+ $1.02 500+ $0.847

Buy

Fixed LDO Voltage Regulator, 2.5V to 16V, 300mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.618 6000+ $0.545

Buy

Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
243 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.17 10+ $1.02 100+ $0.782 500+ $0.618

Buy

LDO VOLTAGE REGULATOR, 3.3V, 150mA, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $1.23 2000+ $1.09 10000+ $0.838 25000+ $0.689

Buy

Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.649 2000+ $0.57 3000+ $0.503

Buy