Low

TEXAS INSTRUMENTS  LP2992IM5-1.5/NOPB  Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 1.5Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS LP2992IM5-1.5/NOPB
Technical Data Sheet (1.99MB) EN Technical Data Sheet (10.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.2V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
1.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
250mA
Dropout Voltage Vdo:
450mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
1.5V 250mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 1.5Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS

644 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.90 10+ $1.70 25+ $1.58 50+ $1.42 more…

Buy

LDO VOLTAGE REGULATOR, 1.5V, 250mA, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $1.87

Buy

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 1.5Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
1,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $0.726

Buy