Low

TEXAS INSTRUMENTS  LP2996MRX/NOPB  Fixed LDO Voltage Regulator, 2.2V to 5.5V in, 1.359V/1.5A out, SOIC-8

TEXAS INSTRUMENTS LP2996MRX/NOPB
Manufacturer Part No:
LP2996MRX/NOPB
Order Code:
2323634
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.2V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
1.359V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Dropout Voltage Vdo:
-
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1.359V 1.5A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

LDO Voltage Regulator - Fixed, 2.2V-5.5V input, 1.359Vnom/1.5A out, SOIC-8

TEXAS INSTRUMENTS

161 in stock

Price for: Each

1+ $3.59 10+ $3.22 100+ $2.60 500+ $2.13 more…

Buy

DDR TERMINATION REGULATOR, SOP-8

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

380+ $3.78 500+ $3.39 1000+ $2.76 2500+ $2.39 more…

Buy

Associated Products