Low

TEXAS INSTRUMENTS  LP3470IM5-3.08/NOPB  Power-On-Reset, Active-Low Reset, 0.5V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS LP3470IM5-3.08/NOPB
Manufacturer Part No:
LP3470IM5-3.08/NOPB
Order Code:
2436484
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
1.01V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
500mV
Supply Voltage Max:
5.5V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Delay Time:
1ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

Voltage Supervisor, 0.5V-5.5V Supply, 1.01V Threshold, 1ms Delay, Active-Low, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
61 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.43 10+ $2.18 25+ $2.02 50+ $1.95 more…

Buy