Low

TEXAS INSTRUMENTS  LP38690SD-3.3/NOPB  Fixed LDO Voltage Regulator, 2.7V to 10V, 650mV Dropout, 3.3Vout, 1Aout, WSON-6

TEXAS INSTRUMENTS LP38690SD-3.3/NOPB
Technical Data Sheet (1.93MB) EN Technical Data Sheet (10.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
650mV
LDO Regulator Case Style:
WSON
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3.3V 1A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12