Low

TEXAS INSTRUMENTS  LP38690SD-ADJ/NOPB  LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 450mV drop, 1.25V to 9V/1A out, WSON-6

TEXAS INSTRUMENTS LP38690SD-ADJ/NOPB
Manufacturer Part No:
LP38690SD-ADJ/NOPB
Order Code:
2436493
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.25V
Adjustable Output Voltage Max:
9V
Output Current:
1A
Dropout Voltage Vdo:
450mV
LDO Regulator Case Style:
WSON
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 450mV drop, 1.25V to 9V/1A out, LLP-6

TEXAS INSTRUMENTS

Cut Tape
1,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.35 10+ $2.11 25+ $1.94 50+ $1.74 more…

Buy

LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 450mV drop, 1.25V to 9V/1A out, LLP-6

TEXAS INSTRUMENTS

Cut Tape
1,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.35 10+ $2.11 25+ $1.94 50+ $1.74 more…

Buy

Associated Products