Low

TEXAS INSTRUMENTS  LP38693MP-5.0/NOPB  Fixed LDO Voltage Regulator, 2.7V to 10V, 250mV Dropout, 5Vout, 500mAout, SOT-223-5

TEXAS INSTRUMENTS LP38693MP-5.0/NOPB
Technical Data Sheet (10.19KB) EN Technical Data Sheet (1.97MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
250mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
5V 500mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.12

Alternatives

Fixed LDO Voltage Regulator, 2.7V to 10V, 250mV Dropout, 5Vout, 500mAout, SOT-223-5

TEXAS INSTRUMENTS

311 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.36 25+ $2.12 100+ $1.71 250+ $1.52 more…

Buy

Fixed LDO Voltage Regulator, 2.7V to 10V, 250mV Dropout, 5Vout, 500mAout, SOT-223-5

TEXAS INSTRUMENTS

311 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.36 25+ $2.12 100+ $1.71 250+ $1.52 more…

Buy

Associated Products