Low

TEXAS INSTRUMENTS  LP38693SD-ADJ/NOPB  LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 250mV drop, 1.25V to 9V/0.5A out, WSON-6

TEXAS INSTRUMENTS LP38693SD-ADJ/NOPB
Manufacturer Part No:
LP38693SD-ADJ/NOPB
Order Code:
2436506
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.25V
Adjustable Output Voltage Max:
9V
Output Current:
500mA
Dropout Voltage Vdo:
250mV
LDO Regulator Case Style:
WSON
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.3