Low

TEXAS INSTRUMENTS  LP3875EMP-ADJ/NOPB  LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 380mV drop, 1.253V to 1.253V/1.5A out, SOT-223-5

TEXAS INSTRUMENTS LP3875EMP-ADJ/NOPB
Manufacturer Part No:
LP3875EMP-ADJ/NOPB
Order Code:
2436509
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.5V
Input Voltage Max:
7V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.253V
Adjustable Output Voltage Max:
1.253V
Output Current:
1.5A
Dropout Voltage Vdo:
380mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000687

Alternatives

LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 380mV drop, 1.253V to 1.253V/1.5A out, SOT-223-5

TEXAS INSTRUMENTS

838 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.08 10+ $3.66 100+ $3.00 500+ $2.55 more…

Buy

LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 380mV drop, 1.253V to 1.253V/1.5A out, SOT-223-5

TEXAS INSTRUMENTS

838 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.08 10+ $3.66 100+ $3.00 500+ $2.55 more…

Buy

Associated Products