Low

LP3878SD-ADJ/NOPB - 

Linear Voltage Regulator, Adjustable Output, 16V primary input, 1V to 5.5V/800 mA/1 Output, WSON-8

LP3878SD-ADJ/NOPB - Linear Voltage Regulator, Adjustable Output, 16V primary input, 1V to 5.5V/800 mA/1 Output, WSON-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP3878SD-ADJ/NOPB
Order Code:
2436510

Product Overview

The LP3878SD-ADJ/NOPB is an adjustable output Voltage Regulator designed to provide high performance and low noise in applications requiring output voltages as low as 1V. Using an optimized VIP (vertically integrated PNP) process, the device delivers superior performances like ground pin current - typically 5.5 at 800mA load and 180 at 100µA load, low power shutdown of the device draws less than 10µA quiescent current when the SHUTDOWN/ pin is pulled low, precision output - ensured output voltage accuracy is 1% at room temperature and low noise of broadband output noise is only 18µV typical with a 10nF bypass capacitor.
  • Low power shutdown current and low ground pin current
  • Very low output noise
  • Designed for use with low-ESR ceramic capacitors
  • Low ground pin current at all loads
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Consumer Electronics, Medical, Signal Processing, Communications & Networking

Product Information

:
Adjustable
:
2.5V
:
16V
:
-
:
1V
:
5.5V
:
800mA
:
WSON
:
8Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,247 in stock

Each (Supplied on Cut Tape)

1+ $3.40 10+ $3.06 25+ $2.90 100+ $2.45 more…

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/07/18

Contact me when back in stock

Alternatives Available

1685758 - ADJUSTABLE LINEAR REGULATOR 1V TO 5.5V LLP-8

$1.49 $ 1.49
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.49
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.