Low

LP38798SDE-ADJ/NOPB - 

LDO Voltage Regulator, Adjustable, 3V to 20V in, 200mV drop, 1.2V to 11.8V/0.8A out, WSON-12

LP38798SDE-ADJ/NOPB - LDO Voltage Regulator, Adjustable, 3V to 20V in, 200mV drop, 1.2V to 11.8V/0.8A out, WSON-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP38798SDE-ADJ/NOPB
Order Code:
2436511

Product Overview

The LP38798SDE-ADJ/NOPB is a 800mA ultra-low noise high-performance Linear Regulator capable of supplying 800mA output current. Designed to meet the requirements of sensitive RF/Analogue circuitry, the LP38798-ADJ implements a novel linear topology on an advanced CMOS process to deliver ultra-low output noise and high PSRR at switching power supply frequencies. The regulator is stable with both ceramic and tantalum output capacitors and requires a minimum output capacitance of only 1µF for stability. The regulator can operate over a wide input voltage range (3 to 20V) making it well suited for many post-regulation applications.
  • Stable with ceramic or tantalum output capacitors
  • Excellent line and load transient response
  • Current limit and over-temperature protection
  • ±1% Output voltage initial accuracy
  • Very low temperature coefficient
  • Green product and no Sb/Br

Applications

Power Management, Wireless

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
3V
:
20V
:
-
:
1.2V
:
11.8V
:
800mA
:
200mV
:
WSON
:
12Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :2334474 Check stock

500 total stock globally

500 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times

1,250 will be available for delivery on 17/08/2018

More stock available week commencing 3/09/18
$4.26 $ 4.26
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $4.26
500 + $3.89
750 + $3.30
1250 + $3.18
Also available on  Cut Tape: 2334474

647  total stock globally

 
Check stock location (important)

71 available for next business day delivery

576 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/09/18
Quantity List Price
1 + $6.59
10 + $5.92
100 + $4.85
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 2334474) x 4.85 = $1,212.50
Total Price: $1,212.50
250 (Reel 2436511) x 4.26 = $1,065.00
Total Price: $1,065.00
Choose your packaging preference
2334474
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.