Low

TEXAS INSTRUMENTS  LP3961EMP-2.5/NOPB  Fixed LDO Voltage Regulator, 2.5V to 7V, 240mV Dropout, 2.5Vout, 800mAout, SOT-223-5

TEXAS INSTRUMENTS LP3961EMP-2.5/NOPB
Technical Data Sheet (2.74MB) EN Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
7V
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
240mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
2.5V 800mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000425

Alternatives

Fixed LDO Voltage Regulator, 2.5V to 7V, 240mV Dropout, 2.5Vout, 800mAout, SOT-223-5

TEXAS INSTRUMENTS

668 in stock

Price for: Each (Supplied on Cut Tape)

1+ $5.46 10+ $4.64 100+ $4.02 250+ $3.78 more…

Buy

Fixed LDO Voltage Regulator, 2.5V to 7V, 240mV Dropout, 2.5Vout, 800mAout, SOT-223-5

TEXAS INSTRUMENTS

668 in stock

Price for: Each (Supplied on Cut Tape)

1+ $5.46 10+ $4.64 100+ $4.02 250+ $3.78 more…

Buy

Associated Products