Low

TEXAS INSTRUMENTS  LP3964EMP-3.3/NOPB  Fixed LDO Voltage Regulator, 2.5V to 7V, 240mV Dropout, 3.3Vout, 800mAout, SOT-223-5

TEXAS INSTRUMENTS LP3964EMP-3.3/NOPB
Technical Data Sheet (2.74MB) EN Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
7V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
240mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3.3V 800mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000447

Alternatives

Fixed LDO Voltage Regulator, 2.5V to 7V, 240mV Dropout, 3.3Vout, 800mAout, SOT-223-5

TEXAS INSTRUMENTS

747 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.17 10+ $3.74 100+ $3.00 500+ $2.47 more…

Buy

Fixed LDO Voltage Regulator, 2.5V to 7V, 240mV Dropout, 3.3Vout, 800mAout, SOT-223-5

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $2.52

Buy

LDO VOLTAGE REGULATOR, 3.3V, 1.5A, SOT-223-5, FULL REEL

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $2.85

Buy