Low

TEXAS INSTRUMENTS  LP3964EMP-ADJ/NOPB  LDO Voltage Regulator, Adjustable, 2.5V to 7V input, 240 mV drop, 1.215V to 5V/0.8A out, SOT-223-5

TEXAS INSTRUMENTS LP3964EMP-ADJ/NOPB
Technical Data Sheet (2.74MB) EN Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.5V
Input Voltage Max:
7V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.215V
Adjustable Output Voltage Max:
5V
Output Current:
800mA
Dropout Voltage Vdo:
240mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000425

Alternatives

LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 240mV drop, 1.215V to 5V/0.8A out, SOT-223-5

TEXAS INSTRUMENTS

1,900 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.58 10+ $4.12 25+ $3.79 50+ $3.70 more…

Buy

ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 5V 1.5A SOT-223-5, FULL REEL

TEXAS INSTRUMENTS

1,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $3.85

Buy