Low

TEXAS INSTRUMENTS  LP3985IM5-4.7/NOPB  Fixed LDO Voltage Regulator, 2.5V to 6V, 60mV Dropout, 4.7Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP3985IM5-4.7/NOPB
Manufacturer Part No:
LP3985IM5-4.7/NOPB
Order Code:
2436532
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
6V
Fixed Output Voltage Nom.:
4.7V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
60mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
4.7V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.084

Alternatives

Fixed LDO Voltage Regulator, 2.5V to 6V, 60mV Dropout, 4.7Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
130 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.864 10+ $0.765 100+ $0.586 500+ $0.463

Buy

Associated Products