Low

TEXAS INSTRUMENTS  LP5900SD-2.5/NOPB  Fixed LDO Voltage Regulator, 2.5V to 5.5V, 80mV Dropout, 2.5Vout, 150mAout, WSON-6

TEXAS INSTRUMENTS LP5900SD-2.5/NOPB
Technical Data Sheet (10.18KB) EN Technical Data Sheet (1.56MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
80mV
LDO Regulator Case Style:
WSON
No. of Pins:
6Pins
Operating Temperature Min:
125°C
Operating Temperature Max:
-40°C
Packaging:
Tape & Reel
Product Range:
2.5V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000113

Alternatives

Fixed LDO Voltage Regulator, 2.5V to 5.5V, 80mV Dropout, 2.5Vout, 150mAout, WSON-6

TEXAS INSTRUMENTS

Cut Tape
874 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.01 10+ $0.882 100+ $0.674 500+ $0.534 more…

Buy

Associated Products