Low

TEXAS INSTRUMENTS  LP5900SD-3..3/NOPB..  Fixed LDO Voltage Regulator, 2.5V to 5.5V, 80mV Dropout, 3.3Vout, 150mAout, WSON-6

TEXAS INSTRUMENTS LP5900SD-3..3/NOPB..
Manufacturer Part No:
LP5900SD-3..3/NOPB..
Order Code:
2436542
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
80mV
LDO Regulator Case Style:
WSON
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3.3V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000114

Alternatives

Fixed LDO Voltage Regulator, 2.5V to 5.5V, 80mV Dropout, 3.3Vout, 150mAout, WSON-6

TEXAS INSTRUMENTS

Cut Tape
507 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.01 10+ $0.895 25+ $0.824 50+ $0.739 more…

Buy

Fixed LDO Voltage Regulator, 2.5V to 5.5V, 80mV Dropout, 3.3Vout, 150mAout, WSON-6

TEXAS INSTRUMENTS

Cut Tape
167 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.36 10+ $1.21 25+ $1.11 50+ $0.997 more…

Buy