Low

LP5900TL-3.3/NOPB - 

Fixed LDO Voltage Regulator, 2.5V to 5.5V, 80mV Dropout, 3.3Vout, 150mAout, DSBGA-4

LP5900TL-3.3/NOPB - Fixed LDO Voltage Regulator, 2.5V to 5.5V, 80mV Dropout, 3.3Vout, 150mAout, DSBGA-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP5900TL-3.3/NOPB
Order Code:
2436545
Product Range
3.3V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP5900TL-3.3/NOPB is a 3.3V fixed output ultra-low-noise Linear Regulator capable of supplying 150mA output current. Designed to meet the requirements of RF/analog circuits, the device provides low noise, high PSRR, low quiescent current and low line transient response figures. Using new innovative design techniques the device offers class-leading device noise performance without a noise bypass capacitor. The device is designed to work with 0.47µF input and output ceramic capacitors.
  • Stable with 0.47µF Ceramic input and output capacitors
  • No noise bypass capacitor required
  • Logic controlled enable
  • Thermal-overload and short-circuit protection
  • 6.5µVrms Low output voltage noise
  • 75dB PSRR at 1kHz
  • ±2% Output voltage tolerance
  • <1µA Virtually zero IQ (Disabled)
  • 25µA Very low IQ (Enabled)
  • 150µs Start-up time
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Wireless, Power Management

Product Information

:
Fixed
:
2.5V
:
5.5V
:
3.3V
:
-
:
-
:
150mA
:
80mV
:
DSBGA
:
4Pins
:
-40°C
:
125°C
:
3.3V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/11/18

Contact me when back in stock

$0.691 $ 0.69
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $0.691
500 + $0.608
750 + $0.483
1250 + $0.443
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.