Low

TEXAS INSTRUMENTS  LT1004ID-2-5  Voltage Reference, Micropower, Shunt - Fixed, LT1004 Series, 2.5V, SOIC-8

TEXAS INSTRUMENTS LT1004ID-2-5
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LT1004 Series
Voltage Reference Type:
Shunt - Fixed
Reference Voltage:
2.5V
Initial Accuracy:
20mV
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000605

Alternatives

Voltage Reference, Micropower, Shunt - Fixed, LT1004 Series, 2.5V, NSOIC-8

LINEAR TECHNOLOGY

173 In stock

Price for: Each

1+ $8.98 25+ $7.20

Buy

Voltage Reference, Micropower, Shunt - Fixed, LT1004 Series, 2.5V, NSOIC-8

LINEAR TECHNOLOGY

97 In stock

Price for: Each

1+ $4.64 25+ $3.70

Buy

VOLTAGE REF, SHUNT, 2.5V, SOIC-8

TEXAS INSTRUMENTS

3 In stock

Price for: Each

1+ $2.16 10+ $1.93 100+ $1.51 500+ $1.24 more…

Buy

Voltage Reference, Micropower, Shunt - Fixed, LT1004 Series, 2.5V, SOIC-8

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $1.87 10+ $1.60 100+ $1.23 500+ $1.08 more…

Buy

Associated Products