Low

TEXAS INSTRUMENTS  LT1054IDW  DC-DC Switching Buck-Boost Regulator, Adjustable, 3.5V-15V in, 100mA out, SOIC-16

TEXAS INSTRUMENTS LT1054IDW
Technical Data Sheet (1.15MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
3.5V
Input Voltage Max:
15V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
16Pins
Output Current:
100mA
Output Voltage Min:
Output Voltage Max:
Switching Frequency:
Topology:
Buck-Boost
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002117

Alternatives

IC, SWITCHED CAPACITOR VOLT CONV 16-SOIC

TEXAS INSTRUMENTS

297 in stock

Price for: Each

1+ $4.21 10+ $3.77 100+ $3.10 500+ $2.63 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.