Low

TEXAS INSTRUMENTS  LT1054IP  DC-DC CONV, SWITCHED-CAPACITOR, DIP-8

TEXAS INSTRUMENTS LT1054IP

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
3.5V
Input Voltage Max:
15V
DC / DC Converter IC Case:
DIP
No. of Pins:
8Pins
Output Current:
100mA
Fixed Output Voltage Nom.:
-5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Topology:
Buck-Boost
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000833

Alternatives

V CONVERTER, 100MA, SW CAP, 8DIP

LINEAR TECHNOLOGY

10 in stock

Price for: Each

1+ $11.16 25+ $8.17

Buy

DC/DC Charge Pump Converter IC

TEXAS INSTRUMENTS

240 in stock

Price for: Each

1+ $7.22 10+ $6.13 100+ $5.32 250+ $4.98 more…

Buy

Output Type:Fixed

TEXAS INSTRUMENTS

386 in stock

Price for: Each

1+ $5.15 10+ $4.38 100+ $3.79 250+ $3.56 more…

Buy

Associated Products