Low

TEXAS INSTRUMENTS  MAX3221ECPWR  RS232 Transceiver, 4.5V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS MAX3221ECPWR
Technical Data Sheet (10.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
1Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.2

Alternatives

Line Receiver RS232, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

1,074 In stock

Price for: Each

1+ $4.72 10+ $4.01 100+ $3.20 500+ $2.80 more…

Buy

RS-232 TRANSCEIVER, 5.5V, TSSOP-16, FULL REEL

TEXAS INSTRUMENTS

4,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $3.55 10000+ $3.14

Buy

RS232 TXRX, 120KBPS, 5.5V, TSSOP-16

MAXIM INTEGRATED PRODUCTS

Cut Tape
1,890 In stock

Price for: Each (Supplied on Cut Tape)

1+ $6.55 10+ $6.17 25+ $4.94 50+ $4.70 more…

Buy

TRANSCEIVER, RS-232, 3V - 5V, 3221

MAXIM INTEGRATED PRODUCTS

28 In stock

Price for: Each

1+ $11.36 10+ $10.03 25+ $8.98 50+ $7.84

Buy

RS232 Transceiver, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

1,335 In stock

Price for: Each

1+ $3.19 10+ $2.86 100+ $2.30 500+ $1.89 more…

Buy

RS-232 TRANSCEIVER, 5.5V, TSSOP-16

TEXAS INSTRUMENTS

569 In stock

Price for: Each (Supplied on Cut Tape)

1+ $3.86 10+ $3.46 100+ $2.77 500+ $2.28 more…

Buy

RS232 Transceiver, 4.5V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ $1.70 4000+ $1.70 6000+ $1.70

Buy

Associated Products