Low

TEXAS INSTRUMENTS  MAX3232CDR..  Line Receiver RS232, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS MAX3232CDR..
Manufacturer Part No:
MAX3232CDR..
Order Code:
2436573
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Line Driver / Receiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000304

Alternatives

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
1,162 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.90 10+ $3.51 100+ $2.82 500+ $2.32 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

3,267 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.22 10+ $2.89 100+ $2.32 500+ $1.91 more…

Buy

RS-232 TRANSCEIVER, 250kbps, 5.5V, SOIC-16, FULL REEL

TEXAS INSTRUMENTS

7,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $3.90 5000+ $3.45 10000+ $2.66

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

EXAR

915 in stock

Price for: Each

1+ $2.92 10+ $2.59 25+ $2.34 100+ $2.05 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

EXAR

364 in stock

Price for: Each

1+ $2.92 10+ $2.59 25+ $2.34 100+ $2.05 more…

Buy

Transceiver RS232, 2 Drivers, 3V-5.5V supply, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
2,618 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.14 10+ $2.68 100+ $2.14 500+ $1.87 more…

Buy

Transceiver RS232, 2 Drivers, 3V-5.5V supply, SOIC-16

TEXAS INSTRUMENTS

305 in stock

Price for: Each

1+ $3.76 10+ $3.37 100+ $2.71 500+ $2.22 more…

Buy

RS-232 TRANSCEIVER, 250kbps, 5.5V, SOIC-

TEXAS INSTRUMENTS

1,060 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.13 10+ $2.81 100+ $2.26 500+ $1.86 more…

Buy

RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $1.47 5000+ $1.47

Buy

RS-232 TRANSCEIVER, 5.5V, SOIC-16, FULL REEL

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $3.35 5000+ $2.95 10000+ $2.27

Buy

Associated Products