Low

TEXAS INSTRUMENTS  MAX3232EIDR  RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS MAX3232EIDR
Technical Data Sheet (993.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000372

Alternatives

250Kbps Multichannel RS232 Line Driver/Receiver with ±15KV IEC ESD Protection in SOIC-16 Package

TEXAS INSTRUMENTS

Cut Tape
2,695 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.59 10+ $4.12 100+ $3.32 500+ $2.72 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

EXAR

709 In stock

Price for: Each

1+ $2.99 10+ $2.64 100+ $2.09 250+ $1.83 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
1,533 In stock

Price for: Each (Supplied on Cut Tape)

1+ $5.04 10+ $4.28 100+ $3.43 500+ $3.00 more…

Buy

RS-232 TRANSCEIVER, 5.5V, SOIC-16

TEXAS INSTRUMENTS

543 In stock

Price for: Each (Supplied on Cut Tape)

1+ $3.54 10+ $3.19 100+ $2.55 500+ $2.10 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
1,110 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.63 10+ $2.36 100+ $1.90 500+ $1.57

Buy

RS-232 TRANSCEIVER, 5.5V, SOIC-16, FULL REEL

TEXAS INSTRUMENTS

5,000 In stock

Price for: Each (Supplied on Full Reel)

2500+ $3.29 5000+ $2.89 10000+ $2.23

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

EXAR

441 In stock

Price for: Each

1+ $2.90 10+ $2.58 100+ $2.04 250+ $1.79 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

EXAR

179 In stock

Price for: Each

1+ $1.88 10+ $1.65 100+ $1.31 250+ $1.14 more…

Buy

Transceiver RS232, 2-drivers, 3V-5.5V Supply, SOIC-16

MAXIM INTEGRATED PRODUCTS

968 In stock

Price for: Each

1+ $6.35 10+ $6.03 25+ $5.83

Buy

RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

2,500 In stock

Price for: Each (Supplied on Full Reel)

2500+ $2.29 5000+ $2.02 7500+ $1.57

Buy

Associated Products