Low

TEXAS INSTRUMENTS  MAX3232EIPWR  RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS MAX3232EIPWR
Technical Data Sheet (10.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.2

Alternatives

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

Cut Tape
3,831 in stock

Price for: Each (Supplied on Cut Tape)

1+ $5.38 10+ $4.58 100+ $3.67 500+ $3.20 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

93 in stock

Price for: Each

1+ $3.19 10+ $2.86 100+ $2.30 500+ $1.95

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

499 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.54 10+ $3.19 100+ $2.55 500+ $2.10 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, TSSOP-16

EXAR

2,520 in stock

Price for: Each

1+ $2.11 10+ $1.86 100+ $1.66 500+ $1.45 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, TSSOP-16

EXAR

1,971 in stock

Price for: Each

1+ $3.49 10+ $2.80 100+ $2.15 500+ $1.91 more…

Buy

IC, RS-232 TRANSCEIVER, 5.5V, TSSOP-16

TEXAS INSTRUMENTS

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $1.74 4000+ $1.54 6000+ $1.46

Buy

Associated Products