Low

TEXAS INSTRUMENTS  MC33078DR  Operational Amplifier, Dual, 2 Amplifier, 16 MHz, 7 V/µs, 10V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS MC33078DR
Manufacturer Part No:
MC33078DR
Order Code:
2323342
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MC33078DR is a dual high-speed low-noise bipolar Operational Amplifier with high-performance specifications for use in data-signal applications. This device operates over a wide range of dual-supply voltages and offers low noise, high-gain bandwidth and high slew rate. Additional features include low total harmonic distortion, excellent phase and gain margins, large output voltage swing with no dead-band crossover distortion and symmetrical sink/source performance.
  • Excellent gain and phase margins
  • 4.5nV/√Hz Low noise voltage
  • 0.15mV Low input offset voltage
  • 0.002% Low total harmonic distortion
  • 14.1 to -14.6V Large output-voltage swing
  • 2µV/°C Offset drift
  • 100dB Typical CMRR
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
16MHz
Slew Rate:
7V/µs
Supply Voltage Range:
10V to 36V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio
  • Signal Processing

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000518

Alternatives

Operational Amplifier, Dual, 16 MHz, 2 Amplifier, 7 V/µs, 10V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Reel
2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.501 5000+ $0.501 7500+ $0.501

Buy

Operational Amplifier, Dual, 16 MHz, 2 Amplifier, 7 V/µs, 10V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Reel
2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.501 5000+ $0.501 7500+ $0.501

Buy

Associated Products

Similar Products