Low

TEXAS INSTRUMENTS  MSP-FET430U40A  MSP430 40 Pin Package Development Board with USB Debugging Interface and JTAG Adapter

TEXAS INSTRUMENTS MSP-FET430U40A
Technical Data Sheet (6.34MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MSP-FET430U40A is a powerful flash emulation tool to quickly begin application development on the MSP430 MCU. It includes USB debugging interface used to program and debug the MSP430 in system through the JTAG interface or the pin saving Spy Bi Wire (Two wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes, and since the MSP430 flash is ultra low power, no external power supply is required. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start your design immediately. The MSP-FET430UIF development tools supports development with all MSP430 flash devices. The development board supports all MSP430FR5xxx FRAM parts in a 40 pin QFN package.
  • MSP-FET430UIF connects a flash based MSP430 MCU to a PC for in system programming and debugging
  • Software configurable supply voltage is between 1.8V and 3.6V at 100mA
  • Supports JTAG security fuse blow to protect code
  • Supports all MSP430 boards with JTAG header
  • Supports both JTAG and Spy Bi Wire (Two wire JTAG) debug protocols
  • MSP-TS430RHA40A is a 40 pin ZIF socket fitting MSP430 derivatives in 40 pin QFN (RHA) packages
  • Supports all debugging interfaces using a standard 14pin JTAG header such as MSP-FET430UIF
  • MSP-TS430RHA40A includes an LED indicator, JTAG adapter and header pin-outs for prototyping

Product Information

Silicon Family Name:
MSP430F2xx
Core Architecture:
MSP430
Core Sub-Architecture:
MSP430
IC Product Type:
Emulator
Kit Contents:
Development board with 40 Pin QFN ZIF Socket, JTAG Header Cable, MSP430 USB Debugging Interface
Features:
USB Debugging Interface, 14-pin JTAG Header
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

Development board with 40 pin QFN (RHA) ZIF socket (MSP-TS430RHA40A), JTAG Header cable, MSP430 USB debugging Interface (MSP-FET430UIF), Two MSP430FR5739iRHA FRAM memory silicon devices

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85423190
Weight (kg):
.3

Associated Products

Similar Products