Low

TEXAS INSTRUMENTS  MSP430F2112IRHBT  16 Bit Microcontroller, Mixed Signal, MSP430F2xx, 16 MHz, 2 KB, 256 Byte, 32 Pins, QFN

TEXAS INSTRUMENTS MSP430F2112IRHBT
TEXAS INSTRUMENTS MSP430F2112IRHBT
TEXAS INSTRUMENTS MSP430F2112IRHBT
Technical Data Sheet (1.64MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS MSP430F2112IRHBT
TEXAS INSTRUMENTS MSP430F2112IRHBT
TEXAS INSTRUMENTS MSP430F2112IRHBT

Product Information

Controller Family/Series:
MSP430F2xx
CPU Speed:
16MHz
Program Memory Size:
2KB
RAM Memory Size:
256Byte
No. of Pins:
32Pins
MCU Case Style:
QFN
No. of I/O's:
24I/O's
Embedded Interface Type:
I2C, IrDA, LIN, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430F2X Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0008

Associated Products