Low

TEXAS INSTRUMENTS  OP07CDR  Operational Amplifier, Single, 600 kHz, 1 Amplifier, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS OP07CDR
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
600kHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
0.3V/µs
Supply Voltage Range:
± 3V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000223

Alternatives

Associated Products

Similar Products