Low

TEXAS INSTRUMENTS  OPA137NA/250  Operational Amplifier, Single, 1 MHz, 1 Amplifier, 3.5 V/µs, ± 2.25V to ± 18V, SOT-23, 5 Pins

TEXAS INSTRUMENTS OPA137NA/250
Technical Data Sheet (778.91KB) EN Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA137NA/250 is a FET-input Operational Amplifier designed for miniature applications. The input common-mode voltage range includes the positive supply-suitable for many single-supply applications. Single version has identical specifications for maximum design flexibility. OPA137 op amp is easy to use and free from phase inversion and overload problems found in some FET-input amplifier. High performance, including linearity, is maintained as the amplifiers swing to their specified limits. In addition, the combination of high slew rate (3.5V/µs) and wide bandwidth (1MHz) provide fast settling time assuring good dynamic response.
  • Input to positive supply
  • 5pA FET input
  • 1.5mV Low offset voltage
  • 220µA/channel Low quiescent current
  • Green product and no Sb/Br

Product Information

Bandwidth:
1MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
3.5V/µs
Supply Voltage Range:
± 2.25V to ± 18V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Sensing & Instrumentation;
  • Portable Devices;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000397

Alternatives

Similar Products