Low

TEXAS INSTRUMENTS  OPA141AID  Operational Amplifier, Single, 1 Amplifier, 10 MHz, 20 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA141AID
Technical Data Sheet (1.19MB) EN Technical Data Sheet (11.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA141AID is a single supply low noise JFET Precision Amplifier that features good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allow designers to take advantage of the low-noise characteristics of JFET amplifier while also interfacing to modern, single-supply, precision analogue-to-digital converters (ADCs) and digital-to-analogue converters (DACs). The OPA141 achieves 10MHz unity-gain bandwidth and 20V/µs slew rate while consuming only 1.8mA (typical) of quiescent current. It runs on a single 4.5 to 36V supply.
  • 2.3mA Maximum Low Supply Current
  • 10µV/°C Maximum low offset drift
  • 20pA Maximum low input bias current
  • 250nVp-p Very low 1/f noise
  • 6.5nV/√Hz Low noise
  • Input voltage range includes V-
  • Rail-to-rail output
  • No phase reversal
  • Green product and no Sb/Br
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
10MHz
Slew Rate:
20V/µs
Supply Voltage Range:
± 2.25V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.001814

Associated Products

Similar Products