Low

OPA171AIDBVT - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 1.5 V/µs, ± 1.35V to ± 18V, SOT-23, 5 Pins

OPA171AIDBVT - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 1.5 V/µs, ± 1.35V to ± 18V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA171AIDBVT
Order Code:
2436607
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA171AIDBVT is a 36V single-supply low-noise Operational Amplifier with the ability to operate on supplies ranging from 2.7V (±1.35V) to 36V (±18V). These devices are available in micro-packages and offer low offset, drift and bandwidth with low quiescent current. The single, dual and quad versions all have identical specifications for maximum design flexibility. Unlike most operational amplifiers, which are specified at only one supply voltage, the OPAx171 family is specified from 2.7 to 36V. Input signals beyond the supply rails do not cause phase reversal. The OPAx171 family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation. This device can operate with full rail-to-rail input 100mV beyond the top rail, but with reduced performance within 2V of the top rail.
  • 14nV/√Hz Low noise
  • ±0.3µV/°C Low offset drift
  • RFI filtered inputs
  • Input range includes negative supply
  • Input range operates to positive supply
  • Rail-to-rail output
  • 3MHz Gain bandwidth
  • 475µA Low quiescent current per amplifier
  • 120dB Typical high common-mode rejection
  • 8pA Low-input bias current
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Audio, Test & Measurement

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
3MHz
:
1.5V/µs
:
± 1.35V to ± 18V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

3000+ $2.09 6000+ $1.85 9000+ $1.43

Associated Products

Related Searches

Packaging type Reel

3,750 total stock globally

3,750 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times

750 will be available for delivery on 30/03/2018

3,000 will be available for delivery on 28/05/2018

More stock available week commencing 4/06/18
$1.18 $ 1.18
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $1.18
500 + $1.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.