Low

OPA188AIDBVT - 

Operational Amplifier, Single, 1 Amplifier, 2 MHz, 0.8 V/µs, 4V to 36V, SOT-23, 5 Pins

OPA188AIDBVT - Operational Amplifier, Single, 1 Amplifier, 2 MHz, 0.8 V/µs, 4V to 36V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA188AIDBVT
Order Code:
2436609
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA188AIDBVT is a precision low noise rail-to-rail output zero-drift Operational Amplifier uses TI proprietary auto-zeroing techniques to provide low offset voltage (25µV maximum) and near zero-drift over time and temperature. This miniature, high-precision, low-quiescent current amplifier offers high input impedance and rail-to-rail output swing within 15mV of the rails. The input common-mode range includes the negative rail.
  • 8.8nV/√Hz Low noise
  • RFI filtered inputs
  • 0.3µV/°C Zero drift
  • Input includes negative rail
  • 510µA Maximum quiescent current
  • 146dB CMRR
  • 142dB PSRR
  • Green product and no Sb/Br

Applications

Medical, Test & Measurement

Product Information

:
1 Amplifier
:
2MHz
:
0.8V/µs
:
4V to 36V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
345 in stock

Each (Supplied on Cut Tape)

1+ $4.12 10+ $3.50 100+ $2.82 250+ $2.82 500+ $2.45 1000+ $2.03 2500+ $1.90 5000+ $1.83 10000+ $1.80 More Less

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

500 will be available for delivery on 18/06/2018

500 will be available for delivery on 9/07/2018

More stock available week commencing 30/07/18

Contact me when back in stock

Alternatives Available

2347001 - Operational Amplifier, Single, 1 Amplifier, 2 MHz, 0.8 V/µs, 4V to 36V, SOT-23, 5 Pins

$2.82 $ 2.82
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $2.82
500 + $2.49
750 + $1.97
1250 + $1.80
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.