Low

TEXAS INSTRUMENTS  OPA211AIDGKT  Operational Amplifier, Single, 45 MHz, 1 Amplifier, 27 V/µs, 4.5V to 36V, MSOP, 8 Pins

TEXAS INSTRUMENTS OPA211AIDGKT
Technical Data Sheet (1.71MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA211AIDGKT is a low power precision Operational Amplifier achieves very low 1.1nV/√Hz noise density with a supply current of only 3.6mA. This series also offers rail-to-rail output swing, which maximizes dynamic range. The extremely low voltage and low current noise, high-speed and wide output swing of the OPA211 series make this device an excellent choice as a loop filter amplifier in PLL applications. In precision data acquisition applications, the OPA211 series of operational amplifier provides 700ns settling time to 16-bit accuracy throughout 10V output swings. This AC performance, combined with only 125µV of offset and 0.35µV/°C of drift over temperature, makes the OPA211 ideal for driving high-precision 16-bit analog-to-digital converters (ADCs) or buffering the output of high-resolution digital-to-analog converters (DACs).
  • Unity-gain stable
  • 1.1nV/√Hz at 1kHz Low voltage noise
  • 80nVPP (0.1 to 10Hz) Input voltage noise
  • -136dB (G=1, ƒ=1kHz) THD + N
  • 125µV Maximum offset voltage
  • 0.35µV/°C Typical offset voltage drift
  • 3.6mA/channel Typical low supply current
  • 16-bit settling of 700ns
  • 30mA Output current
  • Green product and no Sb/Br

Product Information

Amplifier Case Style:
MSOP
Automotive Qualification Standard:
-
Bandwidth:
45 MHz
MSL:
MSL 2 - 1 year
No. of Amplifiers:
1 Amplifier
No. of Pins:
8 Pins
Operating Temperature Max:
125 °C
Operating Temperature Min:
-40 °C
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Slew Rate:
27 V/µs
Supply Voltage Range:
4.5V to 36V

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Audio;
  • Sensing & Instrumentation;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000608

Alternatives

Operational Amplifier, Single, 45 MHz, 1 Amplifier, 27 V/µs, 4.5V to 36V, MSOP, 8 Pins

TEXAS INSTRUMENTS

Reel
250 in stock

Price for: Each (Supplied on Full Reel)

250+ $10.38 500+ $9.49 750+ $8.07 1250+ $7.77

Buy

Operational Amplifier, Single, 45 MHz, 1 Amplifier, 27 V/µs, 4.5V to 36V, MSOP, 8 Pins

TEXAS INSTRUMENTS

Reel
250 in stock

Price for: Each (Supplied on Full Reel)

250+ $10.38 500+ $9.49 750+ $8.07 1250+ $7.77

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Amplifier Case Style: MSOP
  • Operating Temperature Min: -40°C
  • Supply Voltage Range: 4.5V to 36V
  • Operating Temperature Max: 125°C
  • No. of Amplifiers: 1 Amplifier
  • No. of Pins: 8Pins
  • Product Range: -
  • Automotive Qualification Standard: -
  • Slew Rate: 27V/µs
  • Packaging: Cut Tape
  • Bandwidth: 45MHz