Low

OPA211AIDGKT - 

Operational Amplifier, Single, 1 Amplifier, 45 MHz, 27 V/µs, 4.5V to 36V, MSOP, 8 Pins

OPA211AIDGKT - Operational Amplifier, Single, 1 Amplifier, 45 MHz, 27 V/µs, 4.5V to 36V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA211AIDGKT
Order Code:
2436611
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA211AIDGKT is a low power precision Operational Amplifier achieves very low 1.1nV/√Hz noise density with a supply current of only 3.6mA. This series also offers rail-to-rail output swing, which maximizes dynamic range. The extremely low voltage and low current noise, high-speed and wide output swing of the OPA211 series make this device an excellent choice as a loop filter amplifier in PLL applications. In precision data acquisition applications, the OPA211 series of operational amplifier provides 700ns settling time to 16-bit accuracy throughout 10V output swings. This AC performance, combined with only 125µV of offset and 0.35µV/°C of drift over temperature, makes the OPA211 ideal for driving high-precision 16-bit analog-to-digital converters (ADCs) or buffering the output of high-resolution digital-to-analog converters (DACs).
  • Unity-gain stable
  • 1.1nV/√Hz at 1kHz Low voltage noise
  • 80nVPP (0.1 to 10Hz) Input voltage noise
  • -136dB (G=1, ƒ=1kHz) THD + N
  • 125µV Maximum offset voltage
  • 0.35µV/°C Typical offset voltage drift
  • 3.6mA/channel Typical low supply current
  • 16-bit settling of 700ns
  • 30mA Output current
  • Green product and no Sb/Br

Applications

Signal Processing, Audio, Sensing & Instrumentation, Medical

Product Information

:
1 Amplifier
:
45MHz
:
27V/µs
:
4.5V to 36V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/06/18

Contact me when back in stock

Alternatives Available

2323341 - Operational Amplifier, Single, 1 Amplifier, 45 MHz, 27 V/µs, 4.5V to 36V, MSOP, 8 Pins

$9.69 $ 9.69
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $9.69
500 + $9.55
750 + $9.55
1250 + $9.55
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.