Low

TEXAS INSTRUMENTS  OPA2211AIDRGT  Operational Amplifier, Dual, 45 MHz, 2 Amplifier, 27 V/µs, 4.5V to 36V, SON, 8 Pins

TEXAS INSTRUMENTS OPA2211AIDRGT
Manufacturer Part No:
OPA2211AIDRGT
Order Code:
2323264
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA2211AIDRGT is a low power precision Operational Amplifier for use with active filters. The operational amplifier achieves very low 1.1nV/√Hz noise density with a supply current of only 3.6mA. This series also offers rail-to-rail output swing, which maximizes dynamic range. The extremely low voltage and low current noise, high-speed and wide output swing of the OPA211 series make this device an excellent choice as a loop filter amplifier in PLL applications. In precision data acquisition applications, the OPA211 series of operational amplifiers provides 700ns settling time to 16-bit accuracy throughout 10V output swings. This AC performance, combined with only 125µV of offset and 0.35µV/°C of drift over temperature, makes the OPA211 ideal for driving high-precision 16-bit analog-to-digital converters (ADCs) or buffering the output of high-resolution digital-to-analog converters (DACs).
  • Unity-gain stable
  • 80nVPP (0.1 to 10Hz) Input voltage noise
  • -136dB THD+N (G=1, ƒ=1kHz)
  • 125µV Maximum offset voltage
  • 0.35µV/°C Typical offset voltage drift
  • 3.6mA/channel Typical low supply current
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
45MHz
Slew Rate:
27V/µs
Supply Voltage Range:
4.5V to 36V
Amplifier Case Style:
SON
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Audio;
  • Sensing & Instrumentation;
  • Medical

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000365

Associated Products

Similar Products