Low

OPA2244EA/250 - 

Operational Amplifier, Dual, 2 Amplifier, 430 kHz, 0.16 V/µs, ± 1.1V to ± 18V, MSOP, 8 Pins

OPA2244EA/250 - Operational Amplifier, Dual, 2 Amplifier, 430 kHz, 0.16 V/µs, ± 1.1V to ± 18V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2244EA/250
Order Code:
2436616
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2244EA/250 is a dual MicroPower Operational Amplifier designed for very low quiescent current (50µA/channel), yet achieves excellent bandwidth. The dual version feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The OPA244 series is easy to use and free from phase inversion and overload problems found in some other op amps. This amplifier is stable in unity gain and excellent performance is maintained as they swing to their specified limits. The input common-mode voltage range includes ground-ideal for many single supply applications.
  • Continuous output short-circuit
  • 50µA/channel MicroPOWER
  • 2000V ESD capability
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Power Management, Consumer Electronics

Product Information

:
2 Amplifier
:
430kHz
:
0.16V/µs
:
± 1.1V to ± 18V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 17/09/18

Contact me when back in stock

$2.80 $ 2.80
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $2.80
500 + $2.50
750 + $2.00
1250 + $1.99
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.