Low

TEXAS INSTRUMENTS  OPA2333AIDRBT  Operational Amplifier, Dual, 350 kHz, 2 Amplifier, 0.16 V/µs, 1.8V to 5.5V, SON, 8 Pins

TEXAS INSTRUMENTS OPA2333AIDRBT
Technical Data Sheet (1.66MB) EN Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA2333AIDRBT is a dual precision CMOS Operational Amplifier uses a proprietary auto-calibration technique to simultaneously provide very low offset voltage (10µV, maximum) and near-zero drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high-impedance inputs that has a common-mode range 100mV beyond the rails and rail-to-rail output that swings within 50mV of the rails. This device is optimized for low-voltage, single-supply operation. The OPAx333 family offers excellent CMRR without the crossover associated with traditional complementary input stages. This design results in superior performance for driving analog-to-digital converters (ADCs) without degradation of differential linearity.
  • Rail-to-rail input/output
  • 10µV Maximum low offset voltage
  • 0.05µV/°C Maximum zero drift
  • 0.01 to 10Hz Noise of 1.1µVPP
  • 17µA Quiescent current
  • Green product and no Sb/Br

Product Information

Bandwidth:
350kHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
0.16V/µs
Supply Voltage Range:
1.8V to 5.5V
Amplifier Case Style:
SON
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Medical;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.003

Alternatives

Operational Amplifier, Dual, 350 kHz, 2 Amplifier, 0.16 V/µs, 1.8V to 5.5V, SON, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
44 in stock

Price for: Each (Supplied on Cut Tape)

1+ $6.20 10+ $5.57 100+ $4.57

Buy

Similar Products