Low

OPA2335AIDGKT - 

Operational Amplifier, Single, 1 Amplifier, 2 MHz, 1.6 V/µs, ± 1.35V to ± 2.75V, MSOP, 8 Pins

OPA2335AIDGKT - Operational Amplifier, Single, 1 Amplifier, 2 MHz, 1.6 V/µs, ± 1.35V to ± 2.75V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2335AIDGKT
Order Code:
2436621
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2335AIDGKT is a CMOS Operational Amplifier uses auto-zeroing techniques to simultaneously provide very low offset voltage (5µV maximum) and near zero drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing. This op amp is optimized for low-voltage, single-supply operation. Under logic control, the amplifier can be switched from normal operation to a standby current of 2µA. When the enable pin is connected high, the amplifier is active. Connecting enable low disables the amplifier and places the output in a high impedance state.
  • Shutdown function
  • 5µV Maximum low offset voltage
  • 0.05µV/°C Maximum zero drift
  • 285µA Quiescent current
  • 0.02µV/°C Typical offset drift
  • 130dB Typical CMRR
  • Green product and no Sb/Br

Applications

Test & Measurement, Medical, Portable Devices

Product Information

:
1 Amplifier
:
2MHz
:
1.6V/µs
:
± 1.35V to ± 2.75V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
342 in stock

Each (Supplied on Cut Tape)

1+ $7.20 10+ $6.49 100+ $5.31 250+ $4.99 500+ $4.52 1000+ $3.82 2500+ $3.63 5000+ $3.49 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 30/07/18

Contact me when back in stock

Alternatives Available

1459566 - Operational Amplifier, Single, 1 Amplifier, 2 MHz, 1.6 V/µs, ± 1.35V to ± 2.75V, MSOP, 8 Pins

$4.99 $ 4.99
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $4.99
500 + $4.39
750 + $3.49
1250 + $3.49
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.