Low

TEXAS INSTRUMENTS  OPA2337EA/250  Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 1.2 V/µs, 2.5V to 5.5V, SOT-23, 8 Pins

TEXAS INSTRUMENTS OPA2337EA/250

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA2337EA/250 is a dual CMOS Operational Amplifier with rail-to-rail output. At 1/4 the size of a conventional SO-8 surface-mount, it is ideal for space-sensitive applications. Utilizing advanced CMOS technology, the OPA337 op amp provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. It operates on a single supply with operation as low as 2.5V while drawing only 525µA quiescent current. In addition, the input common-mode voltage range includes ground-ideal for single-supply operation. The OPA337 series is unity-gain stable. It is easy-to-use and free from phase inversion and overload problems found in some other op amps. Excellent performance is maintained as the amplifier swing to their specified limits. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.
  • 10pA (IB) Maximum FET-input
  • 120dB High open-loop gain
  • 2µV/°C Typical offset drift
  • 90dB Typical CMRR
  • Green product and no Sb/Br

Product Information

Bandwidth:
3MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
1.2V/µs
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
SOT-23
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Test & Measurement;
  • Medical;
  • Audio;
  • Signal Processing;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000074

Associated Products

Similar Products