Low

TEXAS INSTRUMENTS  OPA2376AIYZDT  Operational Amplifier, Dual, 5.5 MHz, 2 Amplifier, 2 V/µs, 2.2V to 5.5V, DSBGA, 8 Pins

TEXAS INSTRUMENTS OPA2376AIYZDT

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA2376AIYZDT is a precision low noise Operational Amplifier with e-trim™, offering outstanding DC precision and AC performance. Rail-to-rail input and output, low offset, low noise (7.5nV/√Hz) and 5.5MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range with excellent PSRR, making it attractive for applications that run directly from batteries without regulation.
  • 0.1 to 10Hz noise of 0.8µVPP
  • 760µA Typical quiescent current
  • 5µV Typical low offset voltage
  • 0.32µV/°C Typical offset drift
  • 90dB Typical CMRR
  • Green product and no Sb/Br

Product Information

Bandwidth:
5.5MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
2V/µs
Supply Voltage Range:
2.2V to 5.5V
Amplifier Case Style:
DSBGA
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Audio;
  • Medical;
  • Test & Measurement;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00008

Associated Products

Similar Products