Low

TEXAS INSTRUMENTS  OPA2743EA/250  Operational Amplifier, Dual, 7 MHz, 2 Amplifier, 10 V/µs, 3.5V to 12V, MSOP, 8 Pins

TEXAS INSTRUMENTS OPA2743EA/250
Manufacturer Part No:
OPA2743EA/250
Order Code:
2323361
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA2743EA/250 is a dual Operational Amplifier with rail-to-rail input and output. The OPA743 series utilizes a state-of-the-art 12V analog CMOS process and offers outstanding AC performance, such as 7MHz GBW, 10V/µs slew rate and 0.0008% THD+N. Optimiz...
  • 1.1mA Low quiescent current
  • 84dB Full-scale CMRR
  • 1pA Low input bias current
  • 8µV/°C Typical offset drift
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
7MHz
Slew Rate:
10V/µs
Supply Voltage Range:
3.5V to 12V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Portable Devices;
  • Signal Processing;
  • Test & Measurement;
  • Audio;
  • Sensing & Instrumentation;
  • Security

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000074

Alternatives

Associated Products

Similar Products